
SPST DIP switch featuring a straight, piano-style actuator with a 2.1mm polyamide length. This through-hole mount component offers 6 positions, a 2.54mm terminal pitch, and gold/nickel plated copper contacts. Rated for 100mA at 24V DC, it boasts an electrical and mechanical life of 1000 cycles and operates within a -20°C to 85°C temperature range. Constructed with a polyphenylene body and PC pin termination, this washable, lead-free, and RoHS compliant switch is designed for reliable performance.
ITT BPA06B technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 10.65mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.