
8-position SPST DIP switch featuring a piano actuator and PC pin termination for through-hole mounting. Offers 0.1A contact current rating at 5VDC, with gold-plated copper contacts for enhanced conductivity. Designed for 1000 electrical and mechanical cycles, this washable switch operates within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT BPA08B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 25mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | BPA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA08B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
