
8-position, SPST DIP switch featuring a slide actuator for surface mount applications. This component offers gold and nickel plated copper contacts, a 0.1A current rating at 24VDC, and a terminal pitch of 2.54mm. Designed with gull wing termination and a polyamide actuator, it boasts an electrical and mechanical life of 1000 cycles and is RoHS compliant.
Sign in to ask questions about the ITT BPA08SBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BPA08SBR technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 11.15mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA08SBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.