
8-position SPST DIP switch with a piano actuator, featuring gold and tin plated copper/bronze contacts. Rated for 100mA at 5V DC, with a 24V DC maximum voltage rating. Offers 1000 electrical and mechanical cycles, operates within a -20°C to 85°C temperature range, and is washable. Surface mountable with gull wing termination and a 2.54mm terminal pitch.
Sign in to ask questions about the ITT BPA08SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BPA08SK technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BPA08SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.