ITT BTNK0120 technical specifications.
| Color | Grey |
| Diameter | 10mm |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Sealed |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KSA |
| Shape | Square |
| Size | 3.5mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BTNK0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
