
The BTNK0140 is a 10mm square non-illuminated switch from ITT, available in a lead-free package. It measures 3.5mm in size and has a diameter of 10mm. The switch is part of the KSA series and is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 10mm |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | KSA |
| Shape | Square |
| Size | 3.5mm |
| Width | 10mm |
| RoHS | Compliant |
