Sign in to ask questions about the ITT BTNKSC940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BTNKSC940 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Inside Diameter | 4.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Outside Diameter | 6mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | KSC9 |
| Shape | Round |
| Size | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BTNKSC940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
