ITT BTNKSC980 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Inside Diameter | 4.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Outside Diameter | 6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | KSC9 |
| Shape | Round |
| Size | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BTNKSC980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
