This small-signal zener diode provides a nominal 5.6 V zener voltage in a SOT-23 surface-mount package. It is specified for 300 mW power dissipation and is intended for voltage regulation and reference functions. The device supports operating and storage temperatures from -65 °C to +150 °C. Forward voltage is listed as 0.9 V at 10 mA, and the construction is described as planar die.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |