DPDT rocker switch with a 15A current rating and 125V AC voltage rating. Features a black nylon actuator and housing, with silver-plated copper contacts. Offers illuminated operation and quick connect termination for panel, snap-in mounting. Rated for 10,000 electrical cycles and operates within a -30°C to 65°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the ITT C221J12S205PQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT C221J12S205PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT C221J12S205PQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.