
Illuminated DPST rocker switch featuring a red concave nylon actuator and silver-plated copper contacts. Rated for 15A at 250VAC, this switch offers a 10,000-cycle electrical life and operates within a temperature range of -30°C to 65°C. Designed for panel snap-in mounting with straight orientation and quick connect termination, it provides a reliable ON-OFF function.
Checking distributor stock and pricing after the page loads.
ITT C222J13S205DQF technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 31.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |