
Illuminated rocker switch featuring SPDT ON-ON functionality and quick connect termination. Rated for 16A at 250VAC (372.85VA), with a 125VAC rating also specified. Constructed with a polycarbonate concave actuator and silver contacts, offering an electrical life of 10,000 cycles. Panel mountable with a snap-in design, operating within a temperature range of -30°C to 85°C.
ITT CA01J12207HQ technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 34.01mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA01J12207HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
