
Illuminated SPDT rocker switch with a 15A, 125VAC rating, featuring a green polycarbonate actuator and silver contacts. This panel-mount, snap-in component offers a straight orientation and quick connect termination. It boasts an electrical life of 10,000 cycles, a maximum operating temperature of 85°C, and is RoHS compliant and lead-free.
Sign in to ask questions about the ITT CA01J16207Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA01J16207Q technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 34.01mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA01J16207Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
