
Illuminated rocker switch featuring SPST ON-OFF function and quick connect termination. Rated for 16A at 250VAC (372.85VA) and 125VAC, with a silver contact material and plating. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles. Panel mountable with a snap-in design, this black polycarbonate rocker switch offers a concave actuator and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA02J12207PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 34.01mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02J12207PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.