
SPST rocker switch featuring quick connect termination and a concave, red polycarbonate actuator. Rated for 16A at 250VAC, with a 125VAC voltage rating and 372.85VA power handling. Offers a 10,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel mountable with a snap-in design, this RoHS compliant component utilizes silver contacts for reliable performance.
ITT CA02J13207Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 34.01mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02J13207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
