This 15A SPST on-off rocker switch is rated for 125V AC and has a maximum operating temperature of 85°C. It is designed for panel mount applications and features a silver contact plating. The switch has a polycarbonate actuator material and a silver contact material. It is RoHS compliant and has a minimum operating temperature of -30°C.
ITT CA04J137107DQ technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Length | 34.01mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA04J137107DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.