
SPST illuminated rocker switch featuring a red polycarbonate actuator and red neon illumination. This panel-mount, snap-in component offers a 15A current rating at 250VAC and a 125V AC voltage rating, with silver contacts and silver plating for reliable conductivity. Designed for a straight orientation with quick connect termination, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT CA04J138207Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Length | 34.01mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA04J138207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.