
Illuminated rocker switch featuring a green polycarbonate actuator and green neon lamp illumination. This SPST (Single Pole Single Throw) switch offers a 15A current rating at 125V AC, with a maximum voltage rating of 250V AC. Constructed with silver contacts and silver plating, it provides an electrical life of 10,000 cycles. Designed for panel snap-in mounting, the switch has a straight orientation and quick connect termination. Operating within a temperature range of -30°C to 85°C, this lead-free and RoHS compliant component is suitable for various applications.
Sign in to ask questions about the ITT CA04J167207PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA04J167207PQ technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, Neon, Lamp |
| Lead Free | Lead Free |
| Length | 34.01mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA04J167207PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.