
Illuminated rocker switch featuring a red polycarbonate actuator and black housing. This SPST On-Off switch offers a 15A current rating at 125V AC (up to 250V AC max) with silver contacts and plating. Designed for panel snap-in mounting, it utilizes quick connect terminations and provides neon/lamp illumination in red. Operating within a -30°C to 85°C range, it boasts an electrical life of 10,000 cycles and is RoHS compliant.
ITT CA04J737207PQ technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Length | 34.01mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA04J737207PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.