
SPST illuminated rocker switch featuring a green polycarbonate rocker actuator and black housing. Rated for 15A at 250V AC, with silver contacts and silver plating for reliable conductivity. Offers a 10,000-cycle electrical life and operates within a temperature range of -30°C to 85°C. Panel mountable with quick connect terminations and green lamp illumination.
Checking distributor stock and pricing after the page loads.
ITT CA04J767207Q technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, Lamp, Neon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.