Illuminated & Non-Illuminated Rocker Switch featuring a DPST On-Off function. This panel-mount, snap-in component offers a 15A current rating, with a maximum of 16A, and a voltage rating of 125V AC, up to 250V AC. It boasts a polycarbonate concave actuator in black, silver contacts with silver plating, and a black housing. Designed for durability, it provides an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT CA22J12207DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA22J12207DQ technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 33.53mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA22J12207DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.