
Illuminated rocker switch featuring a red polycarbonate actuator and black housing. Offers a 15A current rating at 250V AC, with a DPST On-Off function and quick connect termination. Includes red neon lamp illumination and a panel snap-in mount. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA24J137207DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA24J137207DQ technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Length | 33.53mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA24J137207DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
