
Illuminated rocker switch featuring a red polycarbonate rocker actuator and black nylon housing. This DPST (Double Pole Single Throw) switch offers a 2-position On-Off function with quick connect termination. Rated for 15A at 125V AC and 250V AC, it boasts a silver contact material and plating, with an electrical life of 10,000 cycles. Panel mountable via snap-in, it operates within a temperature range of -30°C to 85°C and includes neon lamp illumination.
ITT CA24J138207PQ technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Length | 33.53mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CA24J138207PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.