
DPST rocker switch featuring quick connect termination and a straight orientation. Rated for 15A at 250VAC, with a 186.42VA rating and an electrical life of 10,000 cycles. This illuminated rocker switch has a red polycarbonate actuator, black housing, and utilizes neon lamp illumination. Designed for panel mount with snap-in installation, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT CA24J138207Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Length | 33.53mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA24J138207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.