
Illuminated rocker switch featuring a green polycarbonate actuator and black housing. This DPST (Double Pole Single Throw) switch offers a 15A current rating at 125V AC, with a maximum rating of 250V AC. It utilizes silver contacts with silver plating and provides neon/lamp illumination in green. Designed for panel snap-in mounting with quick connect termination, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT CA24J168207Q technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Length | 33.53mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA24J168207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.