
Illuminated rocker switch featuring a green polycarbonate actuator and black housing. This DPST On-Off switch offers a 15A current rating at 250V AC maximum, with a 125V AC voltage rating. It utilizes silver contacts with silver plating and supports quick connect termination. The switch provides a 10,000 cycle electrical life and operates within a -30°C to 85°C temperature range, with green neon and lamp illumination. Panel mountable via snap-in, this RoHS compliant component measures 33.53mm in length and 25.5mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA24J768207PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA24J768207PQ technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Length | 33.53mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA24J768207PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
