
8-position, single-pole, 8-throw (SP8T) rotary DIP switch featuring PC pin termination with a 2.54mm terminal pitch. This through-hole mounted component offers a 20VAC/20VDC voltage rating and 0.4VA switching capacity, with gold/nickel plated copper alloy contacts. Designed for a mechanical and electrical life of 12,000 cycles, it operates within a -25°C to 85°C temperature range and is RoHS compliant. The right-angle oriented, flush screwdriver actuator is constructed from polymer, with a polyphenylene body.
ITT CD08RM0AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 12000Cycles |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 12000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD08RM0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.