
Rotary DIP switch featuring a right-angle, through-hole mount with a 0.1-inch pitch. This SP10T switch offers 10 positions and a 20V AC/DC voltage rating, with a maximum current of 0.40VA. Constructed with a polyphenylene body and copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 20,000 cycles. Operating within a temperature range of -25°C to 85°C, this washable switch is RoHS compliant.
ITT CD10RM0AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.51mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD10RM0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.