
Rotary DIP switch featuring a straight, through-hole mount with PC pin termination and a 2.54mm terminal pitch. This SP10T switch offers 10 positions and a BCD output, rated for 20V AC/DC and 0.40VA. Constructed with a polyphenylene body and copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 20,000 cycles. Operating within a temperature range of -25°C to 85°C, this washable switch is supplied in rail/tube packaging.
ITT CD10RM0CK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CD10RM0CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
