
Rotary DIP switch featuring 10 positions and SP10T throw configuration. Surface mountable with gull wing termination and 2.54mm terminal pitch. Rated for 20VAC/20VDC and 0.4VA, with a 20,000 cycle electrical and mechanical life. Constructed with a polyphenylene body and copper alloy, gold-plated contacts, operating between -25°C and 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
ITT CD10RM0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD10RM0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.