ITT CD16RK1AK technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CD |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RK1AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.