
Rotary DIP switch with 16 positions and SP16T throw configuration, featuring a right-angle, through-hole mount with PC pin termination. This electromechanical component offers a 0.40VA rating at 20V AC/DC, with gold and nickel plated copper alloy contacts and a polymer rotary actuator measuring 3.2mm. Designed for a wide operating temperature range of -25°C to 85°C, it boasts an electrical and mechanical life of 20,000 cycles and is washable.
ITT CD16RL1AK technical specifications.
| Actuator Length | 3.2mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RL1AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.