
Rotary DIP switch featuring a straight, through-hole mounted design with 16 positions and SP16T throw configuration. This component utilizes gold and nickel plated copper alloy contacts, offering an electrical and mechanical life of 20,000 cycles. It operates within a temperature range of -25°C to 85°C and is rated for a maximum of 20V AC/DC with a 0.40VA rating. The switch includes a 3.2mm polymer rotary actuator and a polyphenylene body.
ITT CD16RL1CK technical specifications.
| Actuator Length | 3.2mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RL1CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
