
Rotary DIP switch with 16 positions and SP16T throw configuration. Features gold-plated copper alloy contacts, a polyphenylene body, and through-hole mounting with right-angle orientation. Rated for 20V AC/DC and 0.40VA, offering 20,000 electrical and mechanical life cycles. Operates within a temperature range of -25°C to 85°C and is RoHS compliant and washable.
ITT CD16RM0AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 8.51mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 8mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16RM0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
