
Rotary DIP switch featuring a straight, surface mount orientation with 16 positions and SP16T throw configuration. This component offers a 20V AC/DC voltage rating and 0.40VA power rating, with gold and nickel plated copper alloy contacts. It boasts an electrical and mechanical life of 20,000 cycles, a polymer actuator, and a polyphenylene body. Operating temperature range is -25°C to 85°C, with gull wing termination and a 2.54mm terminal pitch.
ITT CD16RM0SK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Height | 4.42mm |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CD16RM0SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.