ITT CD16RM0SKR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CD16RM0SKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.