Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 16A at 125VAC (up to 250VAC max). Features a white nylon rocker actuator and silver contacts with silver plating. Designed for panel snap-in mounting with straight orientation and quick connect termination. Offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the ITT CG102J11S205QF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CG102J11S205QF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CG102J11S205QF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.