Illuminated rocker switch, SPST (Single Pole Single Throw) configuration, rated for 16A at 125V AC, with a maximum AC voltage rating of 250V. Features a black nylon rocker actuator and silver contacts with silver plating for reliable performance. Designed for panel snap-in mounting with straight orientation and quick connect termination. Offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C.
ITT CG102J12S205DQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
No datasheet is available for this part.