SPST Rocker Switch, 16A, 125VAC. Features a black nylon rocker actuator and silver contacts with silver plating. Rated for 10,000 electrical cycles, with a maximum operating temperature of 85°C and a minimum of -20°C. Designed for panel snap-in mounting with straight quick connect termination.
Sign in to ask questions about the ITT CG102J12S205PQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CG102J12S205PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 20.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CG102J12S205PQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.