Illuminated rocker switch featuring SPST (Single Pole Single Throw) ON-OFF function and quick connect termination. Rated for 16A at 250VAC, with a silver contact material and plating. Panel mountable with a snap-in design, it boasts a white nylon actuator and a curved rocker. Operating temperature range from -20°C to 85°C with an electrical life of 10,000 cycles.
ITT CG102J23S205QF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
No datasheet is available for this part.