Illuminated rocker switch featuring a straight, snap-in panel mount design. This SPST (Single Pole Single Throw) switch offers a 16A current rating at 125V AC (250V AC max) and a polycarbonate orange actuator. It utilizes silver contacts with silver plating and provides a neon illumination in orange. The component boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the ITT CG102J3AS205QF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CG102J3AS205QF7 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Orange |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CG102J3AS205QF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.