Illuminated rocker switch featuring SPST (Single Pole Single Throw) functionality and a 16A, 125VAC rating. This panel-mount, snap-in component offers a green polycarbonate rocker actuator and green neon illumination. Constructed with silver contacts and plating, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. Termination is via quick connect, and the unit is RoHS compliant and lead-free.
ITT CG102J3GS205QF7 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CG102J3GS205QF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.