Illuminated rocker switch featuring a red polycarbonate actuator and black housing. This SPST (Single Pole Single Throw) switch offers a 16A current rating at 125V AC, with a maximum voltage rating of 250V AC. It is illuminated with a red neon lamp and utilizes silver contacts for reliable operation. Designed for panel mounting with a snap-in mechanism, it terminates via quick connect.
Sign in to ask questions about the ITT CG102J3RS205QF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CG102J3RS205QF7 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CG102J3RS205QF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.