
SPST Rocker Switch, 16A 125VAC, featuring a black nylon concave actuator and silver contacts. This illuminated rocker switch offers a panel snap-in mount with straight orientation and quick connect termination. Rated for 16A at 125VAC (up to 250VAC max), it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 80°C. The housing is black, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT CL102J72S205PQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CL |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.8mm |
| RoHS | Compliant |
