
Illuminated rocker switch featuring a SPST (Single Pole Single Throw) configuration with a 16A current rating and 125V AC voltage rating. This panel-mount, snap-in component offers a green polycarbonate actuator and green neon lamp illumination. Constructed with silver contacts and silver plating, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 80°C. Termination is via quick connect, and the switch is RoHS compliant.
ITT CL102J9GS205QA7 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CL |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CL102J9GS205QA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.