
The CL Series SPDT Rocker Switch is a panel mount switch with a current rating of 16A and a voltage rating of 125V AC. It has a maximum operating temperature range of -20°C to 80°C and is available in a bulk packaging option. The switch features a silver contact material and plating, and is lead free. It is designed for use in a variety of applications and has a throw configuration of SPDT.
ITT CL103J72S205QA technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 20.9mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CL |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CL103J72S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.