ITT CM101J62S205QA technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 16mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CM101J62S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.