
Illuminated rocker switch, SPST, 16A at 125VAC, featuring a white nylon rocker actuator and copper alloy contacts with silver plating. This panel-mount, snap-in switch offers a 10.7mm width, 33mm length, and 14mm depth, with a straight orientation and quick connect termination. It operates within a temperature range of -20°C to 80°C and boasts an electrical life of 10,000 cycles. RoHS compliant and lead-free.
ITT CM102J11S205PQA technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CM102J11S205PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.