
Illuminated rocker switch featuring SPST (Single Pole Single Throw) ON-OFF function. Rated for 16A at 125VAC, with a maximum AC voltage rating of 250V. Offers a 16A current rating and a 10,000 cycle electrical life. Constructed with a black nylon actuator and copper alloy contacts with silver plating. Designed for panel snap-in mounting with quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CM102J12S205HQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CM102J12S205HQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.