SPST rocker switch with a 16A current rating and 125V AC voltage rating. Features a black nylon rocker actuator and silver-plated copper alloy contacts. This illuminated switch offers a straight, quick connect termination and panel snap-in mounting. Operates within a temperature range of -20°C to 80°C with an electrical life of 10,000 cycles.
Sign in to ask questions about the ITT CM102J12S205PQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CM102J12S205PQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 16mm |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CM102J12S205PQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
